Part Details for RT062448SNH03 by Amphenol Corporation
Overview of RT062448SNH03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT062448SNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT062448SNH03
|
Avnet Americas | Plug, 48 Position, Female, Shell Size 24, with Silicone Seal - Bag (Alt: RT062448SNH03) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$18.1435 / $25.9138 | Buy Now |
DISTI #
654-RT062448SNH03
|
Mouser Electronics | Standard Circular Connector ECO MATE-RM-CONNECTORS RoHS: Compliant | 0 |
|
$21.9200 | Order Now |
DISTI #
RT062448SNH03
|
TTI | Standard Circular Connector ECO MATE-RM-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 130 In Stock |
|
$24.9300 | Buy Now |
DISTI #
RT062448SNH03
|
Avnet Americas | Plug, 48 Position, Female, Shell Size 24, with Silicone Seal - Bag (Alt: RT062448SNH03) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$18.1435 / $25.9138 | Buy Now |
Part Details for RT062448SNH03
RT062448SNH03 CAD Models
RT062448SNH03 Part Data Attributes:
|
RT062448SNH03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT062448SNH03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | 48 CONTACTS, FEMALE, PLUG, CRIMP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
Unique Insert Number | 24-48 |