Part Details for RT07102PNHEC by Amphenol Corporation
Overview of RT07102PNHEC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RT07102PNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT07102PNHEC
|
Avnet Americas | Receptacle, Jam Nut, 4 (2+2) Position, Male, and End Cap with Individual Wire Sealing - Bag (Alt: RT07102PNHEC) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$15.0326 / $21.4707 | Buy Now |
DISTI #
654-RT07102PNHEC
|
Mouser Electronics | Standard Circular Connector Receptacle, Jam Nut, 4 (2+2) Position, Male, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$15.1400 | Order Now |
Part Details for RT07102PNHEC
RT07102PNHEC CAD Models
RT07102PNHEC Part Data Attributes:
|
RT07102PNHEC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT07102PNHEC
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |