Part Details for RT07122PNH by Amphenol Sine Systems
Overview of RT07122PNH by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07122PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3150
|
Newark | Receptacle, Jam Nut, 4 (2+2) Position, Male, Shell Size 12 /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT07122PNH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5200 / $13.9300 | Buy Now |
DISTI #
889-RT07122PNH-ND
|
DigiKey | CONN RCPT HSG MALE 2POS PNL MNT Min Qty: 10 Lead time: 17 Weeks Container: Bag |
39 In Stock |
|
$12.6125 / $19.5020 | Buy Now |
DISTI #
72210011
|
RS | Receptacle, Jam Nut, 4 (2+2) Position, Male, Shell Size 12 | Amphenol Sine Systems RT07122PNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$14.6900 / $20.4000 | Buy Now |
DISTI #
AMERT07122PNH
|
Heilind Electronics | RECEPTACLE, JAM NUT, 4 22 POSI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 4 (2+2) Position, Male, Shell Size 12 RoHS: Compliant | 0 |
|
$12.5300 / $26.2300 | Buy Now |
DISTI #
AMERT07122PNH
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 4 22 POSI | 0 |
|
Buy Now |