Part Details for RT07128PNHEC03R by Amphenol Sine Systems
Overview of RT07128PNHEC03R by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07128PNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2810
|
Newark | Circular Conn, Rcpt, 8Pos, Crimp, Product Range:Eco-Mate Rm Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT07128PNHEC03R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$9.3300 | Buy Now |
DISTI #
889-RT07128PNHEC03R-ND
|
DigiKey | RECEPTACLE, JAM NUT, 8 POSITION, Min Qty: 1 Lead time: 17 Weeks Container: Bag |
99 In Stock |
|
$19.4752 / $25.9000 | Buy Now |
DISTI #
73213838
|
RS | Recept.,Jam Nut,8 Pos.,Male, Sz 12,Endcap, Reduced Dia. Wire Seal,14-24AWG | Amphenol Sine Systems RT07128PNHEC03R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6200 | RFQ |
DISTI #
AMERT07128PNHEC03R
|
Heilind Electronics | RECEPTACLE, JAM NUT, 8 POSITIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 8 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant | 0 |
|
$21.0900 / $29.9600 | Buy Now |
DISTI #
AMERT07128PNHEC03R
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 8 POSITIO | 0 |
|
Buy Now |