Part Details for RT07128SNHEC by Amphenol Sine Systems
Overview of RT07128SNHEC by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07128SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2471
|
Newark | Jam Nut Receptacle, Female, With O-Ring Seal And End Cap With Individual Rear Wire Seal, 16Awg, 13A/300V/Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT07128SNHEC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $16.2300 | Buy Now |
DISTI #
889-RT07128SNHEC-ND
|
DigiKey | JAM NUT RECEPTACLE, FEMALE, WITH Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71640436
|
RS | Jam Nut Receptacle, Female, O-ring Seal, End Cap, Wire Seal, 16AWG, 13A/300V | Amphenol Sine Systems RT07128SNHEC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7900 / $19.3500 | RFQ |