Part Details for RT071412PNHEC by Amphenol Sine Systems
Overview of RT071412PNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT071412PNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2473
|
Newark | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT071412PNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $19.1700 | Buy Now |
DISTI #
889-RT071412PNHEC-ND
|
DigiKey | JAM NUT RECEPTACLE, MALE, WITH O Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.3419 | Buy Now |
DISTI #
71640429
|
RS | Receptacle, Jam Nut, 12 Pos., Male, Shell Size 14, End Cap, Wire Sealing | Amphenol Sine Systems RT071412PNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3500 | RFQ |
DISTI #
AMERT071412PNHEC
|
Heilind Electronics | RECEPTACLE, JAM NUT, 12 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$17.2400 / $36.1100 | Buy Now |
DISTI #
AMERT071412PNHEC
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 12 POSITI | 0 |
|
Buy Now |