Part Details for RT072028SNH by Amphenol Corporation
Overview of RT072028SNH by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RT072028SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT072028SNH
|
Avnet Americas | Receptacle, Jam Nut, 28 Position, Female, Shell Size 20 - Bag (Alt: RT072028SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$16.9885 / $24.2642 | Buy Now |
DISTI #
02AH2495
|
Avnet Americas | Receptacle, Jam Nut, 28 Position, Female, Shell Size 20 - Bulk (Alt: 02AH2495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$22.9900 / $25.7900 | Buy Now |
DISTI #
654-RT072028SNH
|
Mouser Electronics | Standard Circular Connector Jam Nut Receptacle F 16AWG 13A/300V RoHS: Compliant | 174 |
|
$16.8700 / $20.0400 | Buy Now |
DISTI #
RT072028SNH
|
TTI | Standard Circular Connector Jam Nut Receptacle F 16AWG 13A/300V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.2400 / $16.0200 | Buy Now |
DISTI #
RT072028SNH
|
Avnet Abacus | (Alt: RT072028SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT072028SNH
RT072028SNH CAD Models
RT072028SNH Part Data Attributes
|
RT072028SNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT072028SNH
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |