Part Details for RT0S-14CG-S1 by Amphenol Sine Systems
Overview of RT0S-14CG-S1 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1814CGN#PBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
LTC2414CGN#PBF | Analog Devices | 8-/16-Ch 24-B No Lat DS ADCs | |
LTC2614CGN-1#PBF | Analog Devices | 4x 14-B R2R DACs in 16-Lead SS |
Price & Stock for RT0S-14CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-RT0S-14CG-S1-ND
|
DigiKey | CABLE GRP 6-10.5MM 13/16-20 ZINC Min Qty: 1 Lead time: 22 Weeks Container: Bag |
240 In Stock |
|
$10.3020 / $13.3300 | Buy Now |
DISTI #
AMERT0S-14CG-S1
|
Heilind Electronics | CORD GRIP, SHELL SIZE 14, SHOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMERT0S-14CG-S1
|
Interstate Connecting Components | CORD GRIP, SHELL SIZE 14, SHOR | 0 |
|
Buy Now |