Part Details for RT0W01419SNH-K by Amphenol Sine Systems
Overview of RT0W01419SNH-K by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W01419SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4125
|
Newark | Circular Connector, Rcpt, 19Pos, Flange, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W01419SNH-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$21.5600 | Buy Now |
DISTI #
889-1308-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
146 In Stock |
|
$30.6120 / $32.1700 | Buy Now |
DISTI #
71640683
|
RS | Recp. Kit, Square Flange,19 Pos.,Female, Sz 14,Gold Contacts, Sz 20,22-20AWG, Gasket | Amphenol Sine Systems RT0W01419SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8900 | RFQ |
DISTI #
AMERT0W01419SNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, CONNECTORS | Americas - 0 in Stock |
|
$24.5735 / $37.2524 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 19 Position, Female, Shell Size 14, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket RoHS: Compliant |
50 On Order |
|
$26.1500 / $38.3400 | Buy Now |
DISTI #
AMERT0W01419SNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, CONNECTORS | 0 |
|
$24.5735 / $37.2524 | Buy Now |