Part Details for RT0W61419SNH-K by Amphenol Corporation
Overview of RT0W61419SNH-K by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W61419SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0W61419SNH-K
|
Avnet Americas | Plug Kit, 19 Position, Female, Shell Size 14, with Machined Contacts - Bag (Alt: RT0W61419SNH-K) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Bag | 0 |
|
$45.7500 / $65.3435 | Buy Now |
DISTI #
654-RT0W61419SNH-K
|
Mouser Electronics | Standard Circular Connector Plug Socket 20Awg 19 Pin RoHS: Compliant | 23 |
|
$50.4900 / $60.1100 | Buy Now |
DISTI #
RT0W61419SNH-K
|
TME | Connector: circular, plug, for cable, PIN: 19, female, crimped, IP67 Min Qty: 1 | 25 |
|
$29.4700 / $38.5400 | Buy Now |
DISTI #
RT0W61419SNH-K
|
Avnet Abacus | Plug Kit, 19 Position, Female, Shell Size 14, with Machined Contacts (Alt: RT0W61419SNH-K) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0W61419SNH-K
RT0W61419SNH-K CAD Models
RT0W61419SNH-K Part Data Attributes
|
RT0W61419SNH-K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0W61419SNH-K
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |