Part Details for RT12C2L201 by Bourns Inc
Overview of RT12C2L201 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT12C2L201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8829
|
Newark | Res, wirewound,200Ohms,5+/-% Tol,-50,50Ppm-Tc |Bourns RT12C2L201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 / $39.4800 | Buy Now |
DISTI #
RT12C2L201
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Panel Mount - Bulk (Alt: RT12C2L201) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7500 / $39.4760 | Buy Now |
DISTI #
RT12C2L201
|
Avnet Abacus | Resistor Trimmer, Wirewound, 200 Ohm, � 5%, 1 W, 22 Turn, Multi Turn, Panel Mount (Alt: RT12C2L201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT12C2L201
RT12C2L201 CAD Models
RT12C2L201 Part Data Attributes
|
RT12C2L201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT12C2L201
Bourns Inc
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, -50,50ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-27208 | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |