Part Details for RT12C2L202M by Bourns Inc
Overview of RT12C2L202M by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT12C2L202M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3407
|
Newark | Res, wirewound,2Kohms,5+/-% Tol,-50,50Ppm-Tc |Bourns RT12C2L202M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8500 / $59.2000 | Buy Now |
DISTI #
RT12C2L202M
|
Avnet Americas | Res Wirewound Trimmer 2K Ohm 5% 1W 1% 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag - Bulk (Alt: RT12C2L202M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $60.0376 | Buy Now |