RT12C2P500
Description: RESISTOR, TRIMMER, WIRE WOUND, 22 TURN(S), 1W, 50ohm, 1-1/4 INCH, RECTANGULAR, 3 PINS

Overview of RT12C2P500 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT12C2P500 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60H8841
Newark Res, wirewound,50Ohms,5+/-% Tol,-50,50Ppm-Tc |Bourns RT12C2P500 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $29.0100
  • 50 $26.5100
  • 100 $25.9400
  • 250 $25.1700
$25.1700 / $29.0100 Buy Now
DISTI # RT12C2P500
Avnet Americas Resistor Trimmer, Wirewound, 50 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT12C2P500) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 30 $27.2782
  • 50 $26.7019
  • 80 $26.1256
  • 150 $25.5493
  • 300 $24.9730
  • 1,500 $24.3967
  • 3,000 $24.0125
$24.0125 / $27.2782 Buy Now
Quest Components   1
  • 1 $22.7200
$22.7200 Buy Now
DISTI # RT12C2P500
Avnet Abacus Resistor Trimmer, Wirewound, 50 Ohm, � 5%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: RT12C2P500) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RT12C2P500 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT12C2P500 by Bourns Inc

RT12C2P500
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1-1/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Factory Lead Time
7 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
Lead Diameter
0.71 mm
Lead Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
22
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
31.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-27208
Resistance
50 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7920 deg
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. RT12C2P500
    Bourns Inc
    RESISTOR, TRIMMER, WIRE WOUND, 22 TURN(S), 1W, 50ohm, 1-1/4 INCH, RECTANGULAR, 3 PINS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT12C2P500 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT12C2P500 by Bourns Inc

Select Manufacturer
Which Manufacturer of RT12C2P500 would you like to use for your alert(s)?
  • Please alert me when RT12C2P500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT12C2P500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT12C2P500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT12C2P500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT12C2P500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT12C2P500 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: