Part Details for RT1400B6 by CTS Corporation
Overview of RT1400B6 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RT1400B6
RT1400B6 CAD Models
RT1400B6 Part Data Attributes:
|
RT1400B6
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1400B6
CTS Corporation
Array/Network Resistor, Terminator, Surface Mount, 2045, BGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Terminals | 27 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2045 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |
Alternate Parts for RT1400B6
This table gives cross-reference parts and alternative options found for RT1400B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1400B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2400B6TR13 | Array/Network Resistor, Terminator, 1W, 50ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1545, BGA, ROHS COMPLIANT | CTS Corporation | RT1400B6 vs RT2400B6TR13 |