Part Details for RT1404B6 by CTS Corporation
Overview of RT1404B6 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RT1404B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, TERMINATOR, SURFACE MOUNT, 2045 | 100 |
|
$1.2000 / $2.0000 | Buy Now |
Part Details for RT1404B6
RT1404B6 CAD Models
RT1404B6 Part Data Attributes
|
RT1404B6
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1404B6
CTS Corporation
RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT, 2045, BGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Terminals | 36 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2045 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |
Alternate Parts for RT1404B6
This table gives cross-reference parts and alternative options found for RT1404B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1404B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2404B6TR7 | Array/Network Resistor, Isolated, 1W, 25ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2045, BGA, ROHS COMPLIANT | CTS Corporation | RT1404B6 vs RT2404B6TR7 |
RT2404B6TR13 | Array/Network Resistor, Isolated, 1W, 25ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2045, BGA, ROHS COMPLIANT | CTS Corporation | RT1404B6 vs RT2404B6TR13 |