Part Details for RT1418B6 by CTS Corporation
Overview of RT1418B6 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1418B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ |
Part Details for RT1418B6
RT1418B6 CAD Models
RT1418B6 Part Data Attributes:
|
RT1418B6
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1418B6
CTS Corporation
Array/Network Resistor, Bussed, Surface Mount, BGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Terminals | 24 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |
Alternate Parts for RT1418B6
This table gives cross-reference parts and alternative options found for RT1418B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1418B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2418B6TR7 | Array/Network Resistor, Bussed, 1W, 1% +/-Tol, 200ppm/Cel, Surface Mount, BGA, ROHS COMPLIANT | CTS Corporation | RT1418B6 vs RT2418B6TR7 |