RT1450B6
CTS Corporation
Description: RESISTOR, NETWORK, FILM, TERMINATOR, 0.3W, SURFACE MOUNT, BGA

Overview of RT1450B6 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for RT1450B6 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for RT1450B6 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1450B6 by CTS Corporation

RT1450B6
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Terminals
9
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7/13 INCH
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
YES
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. RT1450B6
    CTS Corporation
    RESISTOR, NETWORK, FILM, TERMINATOR, 0.3W, SURFACE MOUNT, BGA
    VS

Related Parts for RT1450B6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1450B6 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1450B6 by CTS Corporation

Select Manufacturer
Which Manufacturer of RT1450B6 would you like to use for your alert(s)?
  • Please alert me when RT1450B6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1450B6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1450B6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1450B6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1450B6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1450B6 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: