Part Details for RT22C2P202 by Bourns Inc
Overview of RT22C2P202 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for RT22C2P202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2180
|
Newark | Res, wirewound,2Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns RT22C2P202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4400 / $28.1700 | Buy Now |
DISTI #
79AH6260
|
Newark | Trimmer-1/2" Sqmt Ww Mil-Spec Rohs Compliant: No |Bourns RT22C2P202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $27.8400 | Buy Now |
DISTI #
RT22C2P202
|
Avnet Americas | Res Wirewound Trimmer 2K Ohm 5% 3/4W 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RT22C2P202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$23.3125 / $26.4830 | Buy Now |
|
Quest Components | Resistor, Wirewound, 2K Ohm, 5±%, 50ppm | 3 |
|
$12.2500 | Buy Now |
DISTI #
RT22C2P202
|
TTI | Trimmer Resistors - Through Hole 2K 1/2" 5% MultiTurn Sealed Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$26.9300 / $29.7300 | Buy Now |
DISTI #
RT22C2P202
|
Avnet Americas | Res Wirewound Trimmer 2K Ohm 5% 3/4W 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RT22C2P202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$23.3125 / $26.4830 | Buy Now |
Part Details for RT22C2P202
RT22C2P202 CAD Models
RT22C2P202 Part Data Attributes:
|
RT22C2P202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT22C2P202
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 2000ohm, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
Lead Diameter | 0.71 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.59 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-27208 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |