There are no models available for this part yet.
Overview of RT24C2P201 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT24C2P201 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2205
|
Newark | Res, wirewound,200Ohms,5+/-% Tol,-50,50Ppm-Tc,3815-Case |Bourns RT24C2P201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7500 / $29.6800 | Buy Now | |
DISTI #
RT24C2P201
|
Avnet Americas | Res Wirewound Trimmer 200 Ohm 5% 3/4W 25(Elec)Turns 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RT24C2P201) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$24.5625 / $27.9030 | Buy Now | |
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 50ppm | 946 |
|
$9.2340 / $13.8510 | Buy Now | ||
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 50ppm | 2 |
|
$25.1000 | Buy Now | ||
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 50ppm | 1 |
|
$21.1280 | Buy Now | ||
DISTI #
RT24C2P201
|
TTI | Trimmer Resistors - Through Hole 200ohm 3/8" 5% MultiTurn Sealed Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$25.0500 / $28.2200 | Buy Now |
CAD Models for RT24C2P201 by Bourns Inc
Part Data Attributes for RT24C2P201 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
3/8 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-27208
|
Resistance
|
200 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Related Parts for RT24C2P201
-
RT24C2P102Variable Resistors
-
109D566X9075F2Fixed Capacitors
-
FDB52N20TMPower Field-Effect Transistors
-
HD6412240FA20VMicrocontrollers
-
XTR117AIDGKROther Analog ICs
-
NCV8674DS120GLinear Regulator ICs
-
MIC22205YML-TRSwitching Regulator or Controllers
-
HDSP-A101LED Displays
-
WRA2412S-3WR2Power Supply Modules