Part Details for RT24C2P500 by Bourns Inc
Overview of RT24C2P500 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT24C2P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2207
|
Newark | Res, wirewound,50Ohms,5+/-% Tol,-50,50Ppm-Tc,3815-Case |Bourns RT24C2P500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7500 / $29.6800 | Buy Now |
DISTI #
RT24C2P500
|
Avnet Americas | Resistor Trimmer, Wirewound, 50 Ohm, ? 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT24C2P500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$24.5625 / $27.9030 | Buy Now |
|
Quest Components | 7 |
|
$34.7700 / $36.6000 | Buy Now | |
DISTI #
RT24C2P500
|
TTI | Trimmer Resistors - Through Hole 50ohm 3/8" 5% MultiTurn Sealed Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$33.2000 | Buy Now |
DISTI #
RT24C2P500
|
Avnet Abacus | (Alt: RT24C2P500) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT24C2P500
RT24C2P500 CAD Models
RT24C2P500 Part Data Attributes
|
RT24C2P500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT24C2P500
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 50ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-27208 | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |