Part Details for RT24C2X502 by Bourns Inc
Overview of RT24C2X502 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT24C2X502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6264
|
Newark | Mil Trmr 3/8-In Sq Ww Rohs Compliant: No |Bourns RT24C2X502 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$27.9100 | Buy Now |
DISTI #
04B2221
|
Newark | Trimmer Potentiometer 5Kohm 25Turn Panel, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rt24 Series Rohs Compliant: No |Bourns RT24C2X502 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1800 / $30.5000 | Buy Now |
DISTI #
RT24C2X502
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT24C2X502) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 375 |
|
$24.5625 / $27.9030 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 50ppm | 866 |
|
$4.9000 / $10.0000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 50ppm | 1313 |
|
$20.2478 / $26.9970 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 50ppm | 6 |
|
$26.9970 | Buy Now |
DISTI #
RT24C2X502
|
TTI | Trimmer Resistors - Through Hole 5K 3/8" 5% MultiTurn Sealed Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$34.0700 | Buy Now |
DISTI #
RT24C2X502
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT24C2X502) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 375 |
|
$24.5625 / $27.9030 | Buy Now |
DISTI #
RT24C2X502
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT24C2X502) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 375 |
|
$24.5625 / $27.9030 | Buy Now |
Part Details for RT24C2X502
RT24C2X502 CAD Models
RT24C2X502 Part Data Attributes
|
RT24C2X502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT24C2X502
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-27208 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |