Part Details for RT250I9X2 by HellermannTyton
Overview of RT250I9X2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT250I9X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2908
|
Newark | Releasable Cable Tie, Release Tab, 28.7" Long, 250Lb Tensile Strength, Pa66, Natural, 25/Pkg |Hellermanntyton RT250I9X2 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$70.0300 / $80.6800 | Buy Now |
DISTI #
RT250I9X2-ND
|
DigiKey | CBL TIE RELEASABLE 250LB 2.379' Min Qty: 4000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7421 | Buy Now |
DISTI #
329-RT250I9X2
|
Mouser Electronics | Cable Ties RT250I NAT REL TIE 28.54 RoHS: Compliant | 0 |
|
$1.5800 / $2.5800 | Order Now |
DISTI #
71381517
|
RS | Releasable Cable Tie, Release Tab, 28.7" Long, 250lb, PA66, Natural | HellermannTyton RT250I9X2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $6.1300 | Buy Now |
DISTI #
RT250I9X2
|
TTI | Cable Ties RT250I NAT REL TIE 28.54 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.5700 | Buy Now |
DISTI #
000000000001432794
|
Sager | Cable Ties RT250I NAT REL TIE 28.54 Min Qty: 4000 | 0 |
|
$2.9700 | Buy Now |