Part Details for RT26C2X200 by Bourns Inc
Overview of RT26C2X200 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RT26C2X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2234
|
Newark | Res, wirewound,20Ohms,5+/-% Tol,-50,50Ppm-Tc,2517-Case |Bourns RT26C2X200 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8000 / $35.8700 | Buy Now |
DISTI #
RT26C2X200
|
Avnet Americas | Res Wirewound Trimmer 20 Ohm 5% 1/4W 11(Elec)Turn 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RT26C2X200) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$32.2500 / $36.6360 | Buy Now |
|
Quest Components | Resistor, Wirewound, 20 Ohm, 5±%, 50ppm | 1 |
|
$31.4438 | Buy Now |
DISTI #
RT26C2X200
|
Avnet Americas | Res Wirewound Trimmer 20 Ohm 5% 1/4W 11(Elec)Turn 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RT26C2X200) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$32.2500 / $36.6360 | Buy Now |
Part Details for RT26C2X200
RT26C2X200 CAD Models
RT26C2X200 Part Data Attributes:
|
RT26C2X200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT26C2X200
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 11 TURN(S), 0.25W, 20ohm, 1/4 INCH, RECTANGULAR, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.41 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-27208 | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |