Part Details for RT335M400HFCBA by Aillen
Overview of RT335M400HFCBA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT335M400HFCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-RT335M400HFCBA-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 2000 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.3155 | Buy Now |