-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9819
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT424012F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$3.9700 / $5.9700 | Buy Now |
DISTI #
PB968-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box |
33133 In Stock |
|
$3.3370 / $5.7200 | Buy Now |
DISTI #
94B9819
|
Avnet Americas | Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole - Bulk (Alt: 94B9819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 92 Weeks, 3 Days Container: Bulk | 338 Partner Stock |
|
$5.0600 / $6.7000 | Buy Now |
DISTI #
655-RT424012F
|
Mouser Electronics | General Purpose Relays DPDT 12VDC 8A PCB RoHS: Compliant | 23048 |
|
$2.8400 / $4.2400 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - Standard - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
24888 In Stock |
|
$2.3900 / $3.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 94 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 22 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
2-1393237-8
|
TTI | General Purpose Relays RT424012F RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 34340 In Stock |
|
$2.6800 / $2.9000 | Buy Now |
DISTI #
94B9819
|
Avnet Americas | Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole - Bulk (Alt: 94B9819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 92 Weeks, 3 Days Container: Bulk | 338 Partner Stock |
|
$5.0600 / $6.7000 | Buy Now |
DISTI #
RT424012F
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 324 |
|
$2.5300 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424012F
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 92 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424012F vs 6-1393243-3 |
G2RL-2-DC12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424012F vs G2RL-2-DC12 |
G2RL-2-12VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424012F vs G2RL-2-12VDC |