Part Details for RT5MP-D by Neutrik USA Inc
Overview of RT5MP-D by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT5MP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4665
|
Newark | Rean Tiny Chassis Connector 5-Pole, Male, Nickel Housing, Gold Plated Contacts, Industrial Bulk Packaging, Disassembled Version, 100Pcs/Carton, Bulk Rohs Compliant: Yes |Neutrik RT5MP-D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.1800 | Buy Now |
DISTI #
568-RT5MP-D
|
Mouser Electronics | XLR Connectors 5P MALE TINY CABLE Ni HSNG Au CONT REAN RoHS: Compliant | 0 |
|
$2.6000 / $3.0400 | Order Now |
Part Details for RT5MP-D
RT5MP-D CAD Models
RT5MP-D Part Data Attributes
|
RT5MP-D
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
RT5MP-D
Neutrik USA Inc
Audio/RCA Connector, 5 Pole(s), Male, Solder Lug Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 0.65 inch | |
Body Diameter | 0.472 inch | |
Connector Type | MINI XLR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |