-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5649
|
Newark | Relay Socket,8, 8A, 240Vac, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:16A, Voltage Rating:240Vac, Product Range:Xt Series, Accessory Type:Relay Socket, External Depth:61Mm, Voltage Ac:240V Rohs Compliant: Yes |Schrack Te Connectivity RT78726 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$7.1400 / $10.7100 | Buy Now |
DISTI #
45AJ7518
|
Newark | Rt78726 |Schrack Te Connectivity RT78726 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.9300 | Buy Now |
DISTI #
655-RT78726
|
Mouser Electronics | Relay Sockets & Hardware Socket with screw type terminals RoHS: Compliant | 273 |
|
$6.7700 / $10.1500 | Buy Now |
DISTI #
V36:1790_17666600
|
Arrow Electronics | Relay Sockets Screw Terminal DIN Rail 2Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2403 | Americas - 500 |
|
$6.3250 / $9.4710 | Buy Now |
DISTI #
V99:2348_17666600
|
Arrow Electronics | Relay Sockets Screw Terminal DIN Rail 2Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2228 | Americas - 31 |
|
$5.0800 / $6.3240 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Screw Terminal DIN Rail 2Pole RoHS: Compliant |
1510 In Stock |
|
$5.8300 / $10.2900 | Buy Now |
DISTI #
6-1415035-1
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2900 / $9.4700 | Buy Now |
DISTI #
RT78726
|
TME | Socket, PIN: 8, 16A, 250VAC, H: 61mm, W: 15.5mm, screw terminals Min Qty: 1 | 1594 |
|
$3.7600 / $5.6700 | Buy Now |
DISTI #
AMP6-1415035-1
|
Interstate Connecting Components | RT78726 | 0 |
|
$5.9611 / $6.2878 | Buy Now |
DISTI #
000000000002453251
|
Sager | Relay Sockets & Hardware Socket with screw type terminals Min Qty: 100 | 0 |
|
$6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT78726
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT78726
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.622 inch | |
Body Depth | 2.717 inch | |
Body Length | 3.031 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 16 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 7070VAC V | |
Number of Contacts | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SCREW |