Part Details for RT7872P by TE Connectivity
Overview of RT7872P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT7872P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5647
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Quick Connect, No. Of Pins:-, Current Rating:16A, Voltage Rating:240Vac, Product Range:Xt Series, Accessory Type:Relay Socket, For Use With:Te Connectivity Rt Series Relays Rohs Compliant: Yes |Schrack Te Connectivity RT7872P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$9.3700 / $11.0800 | Buy Now |
DISTI #
655-RT7872P
|
Mouser Electronics | Relay Sockets & Hardware DIN RAIL MOUNT 2POLE RoHS: Compliant | 315 |
|
$9.0400 / $13.3900 | Buy Now |
DISTI #
71077629
|
RS | Relay Socket, Shrack, Premium,2 Pole, DIN-rail Mount, Logical Arrangement, Screwless | TE Connectivity RT7872P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$11.0600 / $13.8300 | Buy Now |
|
Onlinecomponents.com | RT7872P RoHS: Compliant |
368 In Stock |
|
$7.7500 / $8.0200 | Buy Now |
DISTI #
1860200-1
|
TTI | Relay Sockets & Hardware RT7872P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 148 In Stock |
|
$6.8400 / $8.0600 | Buy Now |
DISTI #
RT7872P
|
TME | Socket, PIN: 8, 16A, 240VAC, H: 48.3mm, W: 15.8mm, spring clamps Min Qty: 1 | 115 |
|
$4.6300 / $7.7900 | Buy Now |
DISTI #
AMP1860200-1
|
Interstate Connecting Components | RT7872P | 0 |
|
$8.5418 / $9.0099 | Buy Now |
DISTI #
000000000002651903
|
Sager | Relay Sockets & Hardware DIN RAIL MOUNT 2POLE Min Qty: 350 | 0 |
|
$8.1200 / $8.4600 | Buy Now |
|
Master Electronics | RT7872P RoHS: Compliant |
368 In Stock |
|
$7.7500 / $8.0200 | Buy Now |
Part Details for RT7872P
RT7872P CAD Models
RT7872P Part Data Attributes
|
RT7872P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT7872P
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 8 | |
Termination Type | SOLDER |