Part Details for RT8122-40-1M2 by Schaffner
Overview of RT8122-40-1M2 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8122-40-1M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8122-40-1M2-ND
|
DigiKey | HORIZONTAL 40 A PCB TWO LINE COM Min Qty: 1 Lead time: 16 Weeks Container: Box |
60 In Stock |
|
$11.6640 / $11.9700 | Buy Now |
DISTI #
631-RT8122-40-1M2
|
Mouser Electronics | Common Mode Chokes / Filters Horizontal 40 A PCB two line Common Mode Choke 1,2 mH Inductance RoHS: Compliant | 39 |
|
$11.1100 / $11.9700 | Buy Now |
|
Onlinecomponents.com | 55 Factory Stock |
|
$11.8900 / $15.7500 | Buy Now | |
DISTI #
000000000007201930
|
Sager | RT COMMON MODE CHOKE 300VAC, TWO LINE, 40A, 1.2MH, HORIZONTAL Min Qty: 1 | 0 |
|
$11.2400 / $13.2900 | Buy Now |
|
Master Electronics | 55 Factory Stock |
|
$11.8900 / $15.7500 | Buy Now |
Part Details for RT8122-40-1M2
RT8122-40-1M2 CAD Models
RT8122-40-1M2 Part Data Attributes:
|
RT8122-40-1M2
Schaffner
Buy Now
|
Compare Parts:
RT8122-40-1M2
Schaffner
|
Samacsys Manufacturer | Schaffner |