Part Details for RT8122-6-10M0 by Schaffner
Overview of RT8122-6-10M0 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8122-6-10M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3366
|
Newark | Common Mode Choke, 2-Line, 10Mh, 6A, Inductance:10Mh, Rated Current:6A, Product Range:Rt Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner RT8122-6-10M0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$8.5200 / $10.4100 | Buy Now |
DISTI #
49AC6650
|
Newark | Common Mode Choke, 10Mh, 6A, Horizontal, Dc Current Rating:6A, Product Range:Rt Series, Inductance:10Mh Rohs Compliant: Yes |Schaffner RT8122-6-10M0 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.2600 | Buy Now |
DISTI #
817-2267-ND
|
DigiKey | CMC 10MH 6A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
168 In Stock |
|
$6.8362 / $8.6500 | Buy Now |
DISTI #
631-RT8122-6-10M0
|
Mouser Electronics | Common Mode Chokes / Filters 6A 10mH 2-Wire Horz PCB Mounting RoHS: Compliant | 3 |
|
$6.8300 / $8.6500 | Buy Now |
DISTI #
71194972
|
RS | Common Mode Choke, 300VAC, 2-Line, 6A, 10mH, Horizontal, RT Series | Schaffner RT8122-6-10M0 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $8.6500 | RFQ |
|
Onlinecomponents.com |
210 Partner Stock |
|
$6.8300 / $9.0500 | Buy Now | |
DISTI #
RT8122-6-10M0
|
TME | Inductor: wire with current compensation, THT, 10mH, 6A, 33mΩ Min Qty: 70 | 0 |
|
$8.5700 | RFQ |
DISTI #
000000000005651149
|
Sager | Common Mode Chokes / Filters 6A 10mH 2-Wire Horz PCB Mounting Min Qty: 1 | 0 |
|
$6.5900 / $7.7900 | Buy Now |
DISTI #
RT8122-6-10M0
|
Avnet Abacus | Choke, Common Mode, 10 mH, 6 A (Alt: RT8122-6-10M0) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860833
|
element14 Asia-Pacific | COMMON MODE CHOKE, 2-LINE, 10MH, 6A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$7.3200 / $9.1463 | Buy Now |
Part Details for RT8122-6-10M0
RT8122-6-10M0 CAD Models
RT8122-6-10M0 Part Data Attributes:
|
RT8122-6-10M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8122-6-10M0
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |