-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6657
|
Newark | Common Mode Choke, 4.8Mh, 8A, Horizontal, Dc Current Rating:8A, Product Range:Rt Series, Inductance:4.8Mh Rohs Compliant: Yes |Schaffner RT8132-8-4M8 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $9.1700 | Buy Now |
DISTI #
817-2280-ND
|
DigiKey | CMC 4.8MH 8A 3LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$8.8179 / $10.5600 | Buy Now |
DISTI #
631-RT8132-8-4M8
|
Mouser Electronics | Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting RoHS: Compliant | 139 |
|
$8.8100 / $10.5600 | Buy Now |
DISTI #
71194985
|
RS | Common Mode Choke, 600VAC, 3-Line, 8A, 4.8mH, Horizontal, RT Series | Schaffner RT8132-8-4M8 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9800 / $10.5600 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole | 0 |
|
$8.8200 / $11.6700 | Buy Now |
DISTI #
RT8132-8-4M8
|
TME | Inductor: wire with current compensation, THT, 4.8mH, 8A, 17mΩ Min Qty: 70 | 0 |
|
$11.0200 | RFQ |
DISTI #
000000000005651156
|
Sager | Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting Min Qty: 1 | 0 |
|
$8.5000 / $10.0500 | Buy Now |
DISTI #
RT8132-8-4M8
|
Avnet Abacus | Choke, Common Mode, 4.8 mH, 8 A (Alt: RT8132-8-4M8) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860846
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8360 / $10.2231 | Buy Now |
DISTI #
2860846
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4928 / $9.4784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8132-8-4M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8132-8-4M8
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |