Part Details for RT8532-40-0M7 by Schaffner
Overview of RT8532-40-0M7 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8532-40-0M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8532-40-0M7-ND
|
DigiKey | VERTICAL 40 A PCB THREE LINE COM Min Qty: 1 Lead time: 16 Weeks Container: Box |
60 In Stock |
|
$13.2700 | Buy Now |
DISTI #
631-RT8532-40-0M7
|
Mouser Electronics | Common Mode Chokes / Filters Vertical 40 A PCB three line Common Mode Choke 0,7 mH Inductance RoHS: Compliant | 58 |
|
$13.2000 / $13.2800 | Buy Now |
|
Onlinecomponents.com | 60 Factory Stock |
|
$13.2700 / $17.5700 | Buy Now | |
DISTI #
000000000007201943
|
Sager | RT COMMON MODE CHOKE 600VAC, THREE LINE, 40A, 0.7MH, VERTICAL Min Qty: 1 | 0 |
|
$12.7900 / $15.1200 | Buy Now |
|
Master Electronics | 60 Factory Stock |
|
$13.2700 / $17.5700 | Buy Now |
Part Details for RT8532-40-0M7
RT8532-40-0M7 CAD Models
RT8532-40-0M7 Part Data Attributes
|
RT8532-40-0M7
Schaffner
Buy Now
|
Compare Parts:
RT8532-40-0M7
Schaffner
|
Samacsys Manufacturer | Schaffner |