Part Details for RT8532-50-0M5 by Schaffner
Overview of RT8532-50-0M5 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8532-50-0M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8532-50-0M5-ND
|
DigiKey | VERTICAL 50 A PCB THREE LINE COM Min Qty: 1 Lead time: 16 Weeks Container: Box |
60 In Stock |
|
$13.7000 | Buy Now |
DISTI #
631-RT8532-50-0M5
|
Mouser Electronics | Common Mode Chokes / Filters Vertical 50 A PCB three line Common Mode Choke 0,5 mH Inductance RoHS: Compliant | 58 |
|
$13.6300 / $13.7000 | Buy Now |
|
Onlinecomponents.com | 60 Factory Stock |
|
$13.7000 / $18.1300 | Buy Now | |
DISTI #
000000000007201944
|
Sager | RT COMMON MODE CHOKE 600VAC, THREE LINE, 50A, 0.5MH, VERTICAL Min Qty: 1 | 0 |
|
$13.2100 / $15.6100 | Buy Now |
|
Master Electronics | 60 Factory Stock |
|
$13.7000 / $18.1300 | Buy Now |
Part Details for RT8532-50-0M5
RT8532-50-0M5 CAD Models
RT8532-50-0M5 Part Data Attributes
|
RT8532-50-0M5
Schaffner
Buy Now
|
Compare Parts:
RT8532-50-0M5
Schaffner
|
Samacsys Manufacturer | Schaffner |