Part Details for RT8532-8-4M8 by Schaffner
Overview of RT8532-8-4M8 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8532-8-4M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6669
|
Newark | Common Mode Choke, 4.8Mh, 8A, Vertical, Dc Current Rating:8A, Product Range:Rt Series, Inductance:4.8Mh Rohs Compliant: Yes |Schaffner RT8532-8-4M8 Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $9.4400 | Buy Now |
DISTI #
817-2286-ND
|
DigiKey | CMC 4.8MH 8A 3LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$9.0705 / $10.8600 | Buy Now |
DISTI #
631-RT8532-8-4M8
|
Mouser Electronics | Common Mode Chokes / Filters 8A 4.8mH 3-Wire Vert PCB Mounting RoHS: Compliant | 0 |
|
$9.0700 / $10.5800 | Order Now |
DISTI #
71194991
|
RS | Common Mode Choke, 600VAC, 3-Line, 8A, 4.8mH, Vertical, RT Series | Schaffner RT8532-8-4M8 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $10.8600 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole | 0 |
|
$9.2900 / $13.3700 | Buy Now |
DISTI #
RT8532-8-4M8
|
TME | Inductor: wire with current compensation, THT, 4.8mH, 8A, 17mΩ Min Qty: 98 | 0 |
|
$11.3000 | RFQ |
DISTI #
000000000005651168
|
Sager | Common Mode Chokes / Filters 8A 4.8mH 3-Wire Vert PCB Mounting Min Qty: 1 | 0 |
|
$8.7400 / $10.3300 | Buy Now |
DISTI #
RT8532-8-4M8
|
Avnet Abacus | Choke, Common Mode, 4.8 mH, 8 A (Alt: RT8532-8-4M8) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860852
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0929 / $10.2231 | Buy Now |
DISTI #
2860852
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7176 / $9.4784 | Buy Now |
Part Details for RT8532-8-4M8
RT8532-8-4M8 CAD Models
RT8532-8-4M8 Part Data Attributes
|
RT8532-8-4M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8532-8-4M8
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |