-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High PSRR, Low Dropout, 400mA Adjustable LDO Regulator, SOT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1012-1-ND
|
DigiKey | IC REG LIN POS ADJ 400MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17439 In Stock |
|
$0.1125 / $0.5100 | Buy Now |
DISTI #
835-RT9043GB
|
Mouser Electronics | LDO Voltage Regulators High PSRR, Low Dropout, 400mA Adjustable LDO Regulator RoHS: Compliant | 9332 |
|
$0.1130 / $0.4000 | Buy Now |
DISTI #
SMC-RT9043GB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2619 | 1835 |
|
RFQ | |
DISTI #
SMC-RT9043GB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 873 |
|
$0.1128 / $0.1633 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 400MA SOT23-5 | 1523 |
|
$0.1045 / $0.1103 | Buy Now |
|
CHIPMALL.COM LIMITED | 67dB 400mA Adjustable 1.2V~5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 3020 |
|
$0.0989 / $0.1716 | Buy Now |
DISTI #
2341442
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7302 / $1.6113 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 3806 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.4A SOT23-5 | 101500 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9043GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9043GB
Richtek Technology Corp
High PSRR, Low Dropout, 400mA Adjustable LDO Regulator, SOT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-25 | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | SOT-25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |