Part Details for RT9053AZQW by Richtek Technology Corp
Overview of RT9053AZQW by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9053AZQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1181-1-ND
|
DigiKey | IC REG LIN POS ADJ 400MA 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1110 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
835-RT9053AZQW
|
Mouser Electronics | LDO Voltage Regulators Low Dropout, 400mA Adjustable Linear Regulator RoHS: Compliant | 2434 |
|
$0.2420 / $0.7300 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 0.4A 6WDFN | 10215 |
|
RFQ | |
DISTI #
2363063
|
element14 Asia-Pacific | IC, LDO, ADJ, 0.4A, WDFN-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3144 / $0.7695 | Buy Now |
DISTI #
2363063
|
Farnell | IC, LDO, ADJ, 0.4A, WDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$0.3097 / $0.7744 | Buy Now |
|
Perfect Parts Corporation | 4026 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO ADJ 0.4A 6WDFN | 94843 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for RT9053AZQW
RT9053AZQW CAD Models
RT9053AZQW Part Data Attributes
|
RT9053AZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9053AZQW
Richtek Technology Corp
Low Dropout, 400mA Adjustable Linear Regulator, WDFN2x2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN2x2-6 | |
Manufacturer Package Code | WDFN2x2-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |