-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2µA IQ, 100mA Low Dropout Voltage Linear Regulator, SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0935
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Sot-23-3, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:36V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |Richtek RT9058-33GV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2824 |
|
$0.3330 / $0.7800 | Buy Now |
DISTI #
1028-1253-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52673 In Stock |
|
$0.2492 / $0.7500 | Buy Now |
DISTI #
835-RT9058-33GV
|
Mouser Electronics | LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator RoHS: Compliant | 8803 |
|
$0.2470 / $0.7400 | Buy Now |
DISTI #
2377637
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.1A, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Each | 2824 |
|
$0.2695 / $0.7764 | Buy Now |
DISTI #
2377637
|
Farnell | LDO, FIXED, 3.3V, 0.1A, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Each | 2824 |
|
$0.3161 / $0.6772 | Buy Now |
|
Win Source Electronics | 36V, 2A IQ, 100mA Low Dropout Voltage Linear Regulator | IC REG LINEAR 3.3V 100MA SOT23-3 | 400820 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9058-33GV
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9058-33GV
Richtek Technology Corp
36V, 2µA IQ, 100mA Low Dropout Voltage Linear Regulator, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | SOT-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.952 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |