Part Details for RT9058-60GVL by Richtek Technology Corp
Overview of RT9058-60GVL by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9058-60GVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9058-60GVLCT-ND
|
DigiKey | IC REG LINEAR 6V 100MA SOT23-3L Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC REG LINEAR 6V 100MA SOT23-3L | 2980 |
|
RFQ | |
DISTI #
2729791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3568 / $0.3905 | Buy Now |
DISTI #
2729791
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0667 | Buy Now |
Part Details for RT9058-60GVL
RT9058-60GVL CAD Models
RT9058-60GVL Part Data Attributes
|
RT9058-60GVL
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9058-60GVL
Richtek Technology Corp
36V, 2µA IQ, 100mA Low Dropout Voltage Linear Regulator, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | SOT-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.12 V | |
Output Voltage1-Min | 5.88 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.952 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |