Part Details for RT9068-33GFP by Richtek Technology Corp
Overview of RT9068-33GFP by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9068-33GFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1508-1-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14364 In Stock |
|
$1.4001 / $2.9000 | Buy Now |
DISTI #
835-RT9068-33GFP
|
Mouser Electronics | LDO Voltage Regulators 60V, 30 A IQ, Low Dropout Voltage Linear Regulator RoHS: Compliant | 0 |
|
$0.3120 / $0.8300 | Order Now |
|
CHIPMALL.COM LIMITED | 65dB@(50mA) 50mA null 3.3V Positive electrode 60V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | 1310 |
|
$0.5410 / $0.8831 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-8 Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 1572 |
|
$0.4968 / $0.6216 | Buy Now |
DISTI #
2729796
|
Farnell | LDO, FIXED, 3.3V, 0.05A, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6193 | Buy Now |
Part Details for RT9068-33GFP
RT9068-33GFP CAD Models
RT9068-33GFP Part Data Attributes
|
RT9068-33GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9068-33GFP
Richtek Technology Corp
60V, 30µA IQ, Low Dropout Voltage Linear Regulator, MSOP-8(PP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-8(PP) | |
Package Description | HTSSOP, | |
Manufacturer Package Code | MSOP-8(PP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.1 mm |