Part Details for RT9068-50GFP by Richtek Technology Corp
Overview of RT9068-50GFP by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9068-50GFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
835-RT9068-50GFP
|
Mouser Electronics | LDO Voltage Regulators 60V, 30 A IQ, Low Dropout Voltage Linear Regulator RoHS: Compliant | 0 |
|
$0.3120 / $0.3350 | Order Now |
Part Details for RT9068-50GFP
RT9068-50GFP CAD Models
RT9068-50GFP Part Data Attributes
|
RT9068-50GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9068-50GFP
Richtek Technology Corp
60V, 30µA IQ, Low Dropout Voltage Linear Regulator, MSOP-8(PP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-8(PP) | |
Package Description | HTSSOP, | |
Manufacturer Package Code | MSOP-8(PP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.1 mm |
Alternate Parts for RT9068-50GFP
This table gives cross-reference parts and alternative options found for RT9068-50GFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9068-50GFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9068-50GG | Fixed Positive LDO Regulator, 5V, 0.23V Dropout, PSSO3, ROHS COMPLIANT, SOT-223, 3 PIN | Richtek Technology Corp | RT9068-50GFP vs RT9068-50GG |