-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 30µA IQ, Low Dropout Voltage Linear Regulator, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2490
|
Newark | Ldo, Adj, 1.25V To 60V, 1A, Sop-8, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:60V, Output Voltage Min:1.25V, Output Voltage Max:60V, Output Current Max:50Ma, Dropout Voltage Typ @ Current:230Mv Rohs Compliant: Yes |Richtek RT9068GSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9942 |
|
$1.4900 / $2.8100 | Buy Now |
DISTI #
1028-1317-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 50MA 8SOP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50539 In Stock |
|
$1.3031 / $2.7000 | Buy Now |
DISTI #
835-RT9068GSP
|
Mouser Electronics | LDO Voltage Regulators 60V, 30 A IQ, Low Dropout Voltage Linear Regulator RoHS: Compliant | 0 |
|
$0.3120 / $0.8300 | Order Now |
|
Chip1Cloud | IC REG LINEAR POS ADJ 50MA 8SOP | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 65dB@(50mA) 50mA Adjustable 1.25V~60V Positive electrode 60V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 3840 |
|
$0.3407 / $0.6039 | Buy Now |
|
Chips Pulse Industry Limited | SOP-8 Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 4608 |
|
$0.3128 / $0.4108 | Buy Now |
DISTI #
2679867
|
element14 Asia-Pacific | LDO, ADJ, 1.25V TO 60V, 1A, SOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14942 |
|
$1.5463 / $2.8653 | Buy Now |
DISTI #
2679867RL
|
element14 Asia-Pacific | LDO, ADJ, 1.25V TO 60V, 1A, SOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 14942 |
|
$1.5463 / $2.1105 | Buy Now |
DISTI #
2679867
|
Farnell | LDO, ADJ, 1.25V TO 60V, 1A, SOP-8 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Cut Tape | 9942 |
|
$1.4113 / $2.9975 | Buy Now |
DISTI #
2679867RL
|
Farnell | LDO, ADJ, 1.25V TO 60V, 1A, SOP-8 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 2 Days Container: Reel | 9942 |
|
$1.4113 / $1.9609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9068GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9068GSP
Richtek Technology Corp
60V, 30µA IQ, Low Dropout Voltage Linear Regulator, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Dropout Voltage1-Max | 0.23 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |