Part Details for RT9073A-25GQZ by Richtek Technology Corp
Overview of RT9073A-25GQZ by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9073A-25GQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1518-1-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 4ZQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2468 In Stock |
|
$0.0905 / $0.4100 | Buy Now |
DISTI #
835-RT9073A-25GQZ
|
Mouser Electronics | LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator RoHS: Compliant | 2500 |
|
$0.0900 / $0.4100 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 2.5V 250MA 4ZQFN | 98800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ZQFN-4L-EP(1x1) Linear Voltage Regulators (LDO) ROHS | 1510 |
|
$0.0623 / $0.1247 | Buy Now |
|
Chips Pulse Industry Limited | ZQFN-4L Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 1812 |
|
$0.0572 / $0.0823 | Buy Now |
DISTI #
2729801
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Cut Tape | 0 |
|
$0.2134 | Buy Now |
DISTI #
2729801RL
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.2134 | Buy Now |
Part Details for RT9073A-25GQZ
RT9073A-25GQZ CAD Models
RT9073A-25GQZ Part Data Attributes
|
RT9073A-25GQZ
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9073A-25GQZ
Richtek Technology Corp
1µA IQ, 250mA Low-Dropout Linear Regulator, ZQFN1x1-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | ZQFN1x1-4 | |
Package Description | ZQFN-4 | |
Manufacturer Package Code | ZQFN1x1-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.51 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00375% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.625 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |