Part Details for RT9077-33GJ5 by Richtek Technology Corp
Overview of RT9077-33GJ5 by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9077-33GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0947
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Richtek RT9077-33GJ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1028-1356-1-ND
|
DigiKey | IC REG LIN 3.3V 200MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
835-RT9077-33GJ5
|
Mouser Electronics | LDO Voltage Regulators Low Power, 14V, 200mA LDO Regulator RoHS: Compliant | 0 |
|
$0.2520 / $0.7600 | Order Now |
|
Chip1Cloud | IC REG LDO 3.3V 0.2A 5TSOT | 25100 |
|
RFQ | |
DISTI #
2545941
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3017 / $0.5265 | Buy Now |
DISTI #
2545941
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.1958 | Buy Now |
Part Details for RT9077-33GJ5
RT9077-33GJ5 CAD Models
RT9077-33GJ5 Part Data Attributes
|
RT9077-33GJ5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9077-33GJ5
Richtek Technology Corp
Low Power, 14V, 200mA LDO Regulator, TSOT-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-25 | |
Package Description | TSOT-23, 5 PIN | |
Manufacturer Package Code | TSOT-25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |