Part Details for RT9078-12GJ5 by Richtek Technology Corp
Overview of RT9078-12GJ5 by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-12GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2492
|
Newark | Ldo, Fixed, 1.2V, 0.3A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:400Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Richtek RT9078-12GJ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 / $0.6930 | Buy Now |
DISTI #
RT9078-12GJ5CT-ND
|
DigiKey | IC REG LIN 1.2V 300MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4398 In Stock |
|
$0.0855 / $0.3900 | Buy Now |
DISTI #
835-RT9078-12GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 10213 |
|
$0.0780 / $0.3800 | Buy Now |
|
Chip1Cloud | IC REG LIN 1.2V 300MA TSOT23-5 | 1990 |
|
RFQ | |
|
Chips Pulse Industry Limited | Fixed 5.5V 1.2V 570mV @ 300mA TSOT-23-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 2040 |
|
$0.0806 / $0.0849 | Buy Now |
DISTI #
2679839RL
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0953 / $0.2096 | Buy Now |
DISTI #
2679839
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0953 / $0.3774 | Buy Now |
DISTI #
2679839
|
Farnell | LDO, FIXED, 1.2V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.4796 / $0.9405 | Buy Now |
DISTI #
2679839RL
|
Farnell | LDO, FIXED, 1.2V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$0.4796 / $0.6107 | Buy Now |
Part Details for RT9078-12GJ5
RT9078-12GJ5 CAD Models
RT9078-12GJ5 Part Data Attributes
|
RT9078-12GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-12GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |