Part Details for RT9078-18GJ5 by Richtek Technology Corp
Overview of RT9078-18GJ5 by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-18GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2494
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:240Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Richtek RT9078-18GJ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 / $0.6930 | Buy Now |
DISTI #
RT9078-18GJ5CT-ND
|
DigiKey | IC REG LIN 1.8V 300MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2516 In Stock |
|
$0.0801 / $0.3600 | Buy Now |
DISTI #
835-RT9078-18GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 5156 |
|
$0.0780 / $0.3600 | Buy Now |
|
Chip1Cloud | IC REG LIN 1.8V 300MA TSOT23-5 | 50000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN 1.8V 300MA TSOT23-5 | 213 |
|
$0.0960 / $0.1491 | Buy Now |
|
Chips Pulse Industry Limited | Fixed 5.5V 1.8V 330mV @ 300mA TSOT-23-5 Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately | 2880 |
|
$0.0498 / $0.0655 | Buy Now |
DISTI #
2679841RL
|
Farnell | LDO, FIXED, 1.8V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4792 / $0.6102 | Buy Now |
DISTI #
2679841
|
Farnell | LDO, FIXED, 1.8V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4792 / $0.9396 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ | ||
|
Win Source Electronics | IC REG LIN 1.8V 300MA TSOT23-5 | 134000 |
|
$0.0420 / $0.0630 | Buy Now |
Part Details for RT9078-18GJ5
RT9078-18GJ5 CAD Models
RT9078-18GJ5 Part Data Attributes
|
RT9078-18GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-18GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |