Part Details for RT9078-18GQZ by Richtek Technology Corp
Overview of RT9078-18GQZ by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-18GQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2495
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Qfn-4, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:240Mv, Ic Case/Package:Qfn Rohs Compliant: Yes |Richtek RT9078-18GQZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 / $0.6930 | Buy Now |
DISTI #
RT9078-18GQZCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4ZQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4119 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
835-RT9078-18GQZ
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 1710 |
|
$0.0840 / $0.3800 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.8V 300MA 4ZQFN | 6950 |
|
RFQ | |
DISTI #
2679842
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.3A, QFN-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0996 / $0.3978 | Buy Now |
DISTI #
2679842RL
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.3A, QFN-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0996 / $0.1656 | Buy Now |
DISTI #
2679842
|
Farnell | LDO, FIXED, 1.8V, 0.3A, QFN-4 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.4796 / $0.9405 | Buy Now |
DISTI #
2679842RL
|
Farnell | LDO, FIXED, 1.8V, 0.3A, QFN-4 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$0.4796 / $0.6107 | Buy Now |
Part Details for RT9078-18GQZ
RT9078-18GQZ CAD Models
RT9078-18GQZ Part Data Attributes
|
RT9078-18GQZ
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-18GQZ
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |