Part Details for RT9078-25GJ5 by Richtek Technology Corp
Overview of RT9078-25GJ5 by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-25GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9078-25GJ5CT-ND
|
DigiKey | IC REG LIN 2.5V 300MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3610 In Stock |
|
$0.0801 / $1.2000 | Buy Now |
DISTI #
835-RT9078-25GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 4413 |
|
$0.0780 / $0.3700 | Buy Now |
|
Quest Components | IC LDO 300MA LOW IQ TSOT-23-5 | 130 |
|
$0.1170 / $0.1755 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
Chip1Cloud | IC REG LIN 2.5V 300MA TSOT23-5 | 1150 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 75dB@1kHz 300mA null 2.5V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators LDO ROHS | 490 |
|
$0.0688 / $0.1204 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 588 |
|
$0.0632 / $0.0800 | Buy Now |
DISTI #
2729806
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3267 / $0.5713 | Buy Now |
DISTI #
2729806RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3267 / $0.4358 | Buy Now |
DISTI #
2729806
|
Farnell | LDO, FIXED, 2.5V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0947 / $0.1385 | Buy Now |
Part Details for RT9078-25GJ5
RT9078-25GJ5 CAD Models
RT9078-25GJ5 Part Data Attributes
|
RT9078-25GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-25GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |