-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2µA IQ, 300mA Low-Dropout Linear Regulator, TSOT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2496
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:150Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Richtek RT9078-33GJ5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5900 / $1.6000 | Buy Now |
DISTI #
RT9078-33GJ5CT-ND
|
DigiKey | IC REG LIN 3.3V 300MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7059 In Stock |
|
$0.1171 / $0.4100 | Buy Now |
DISTI #
835-RT9078-33GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 5036 |
|
$0.1170 / $0.4100 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.2V DROPOUT, PDSO5 | 90 |
|
$0.1380 / $0.2070 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
Chip1Cloud | IC REG LIN 3.3V 300MA TSOT23-5 | 160700 |
|
RFQ | |
|
Chips Pulse Industry Limited | Fixed 5.5V 3.3V 200mV @ 300mA TSOT-23-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 21720 |
|
$0.0445 / $0.0579 | Buy Now |
DISTI #
2679843
|
Farnell | LDO, FIXED, 3.3V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1674 / $0.5345 | Buy Now |
DISTI #
2679843RL
|
Farnell | LDO, FIXED, 3.3V, 0.3A, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1674 / $0.4047 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9078-33GJ5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9078-33GJ5
Richtek Technology Corp
2µA IQ, 300mA Low-Dropout Linear Regulator, TSOT-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-25 | |
Package Description | TSOT-23, 5 PIN | |
Manufacturer Package Code | TSOT-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.01155% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |