Part Details for RT9080-12GJ5 by Richtek Technology Corp
Overview of RT9080-12GJ5 by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9080-12GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9080-12GJ5CT-ND
|
DigiKey | IC REG LDO 0.6A LOW IQ TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2653 In Stock |
|
$0.0983 / $0.4500 | Buy Now |
DISTI #
835-RT9080-12GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator RoHS: Compliant | 2980 |
|
$0.1030 / $0.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | 4424 |
|
$0.0863 / $0.1372 | Buy Now | |
|
CHIPMALL.COM LIMITED | TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1305 |
|
$0.0644 / $0.1238 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-5 Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 1572 |
|
$0.0591 / $0.0804 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for RT9080-12GJ5
RT9080-12GJ5 CAD Models
RT9080-12GJ5 Part Data Attributes
|
RT9080-12GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9080-12GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |