-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9080-18GJ5CT-ND
|
DigiKey | IC REG LIN 1.8V 600MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4286 In Stock |
|
$0.0983 / $0.4500 | Buy Now |
DISTI #
835-RT9080-18GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator RoHS: Compliant | 1658 |
|
$0.1030 / $0.4600 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Chip1Cloud | IC REG LIN 1.8V 600MA TSOT23-5 | 4174 |
|
RFQ | |
DISTI #
2679850RL
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2684 | Buy Now |
DISTI #
2679850
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 0 |
|
$0.2684 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy